Master Lock Padlock Brass Padlock, 150 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 108-874
- Mfr. Part No.:
- 1950EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€44.99
(exc. VAT)
€55.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.99 |
*price indicative
- RS Stock No.:
- 108-874
- Mfr. Part No.:
- 1950EURDCC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 150mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 50mm | |
| Application | Workshop, Bicycle, Garage, Residential Gate, Fences, Shades | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 150mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Gold | ||
Width 50mm | ||
Application Workshop, Bicycle, Garage, Residential Gate, Fences, Shades | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 50mm wide solid brass lock body that is strong, durable and resists corrosion. The 8mm diameter shackle can be adjusted from 60mm to 150mm long for application flexibility, and is made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Wide solid brass padlock for durability and corrosion resistance
Hardened steel shackle for extra cut resistance
Removable shackle and adjustable length for more uses
5-pin cylinder for maximum pick resistance
Dual locking levers for added protection from prying and hammering
Limited Lifetime Warranty
Related links
- Master Lock Padlock Brass Padlock 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Squire Key Lock Brass Padlock 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
