Squire Padlock Steel Padlock, 30 mm Shackle Length, 12 mm Diameter, 65mm Body
- RS Stock No.:
- 652-215
- Mfr. Part No.:
- WARRIOR COMBI 65
- Manufacturer:
- Squire
Subtotal (1 unit)*
€68.65
(exc. VAT)
€84.44
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.65 |
*price indicative
- RS Stock No.:
- 652-215
- Mfr. Part No.:
- WARRIOR COMBI 65
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 30mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 30mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire Heavy-duty, high-performance combination padlock features a 65mm armoured steel body, built for maximum durability and security. Its hardened boron steel shackle with a satin chrome finish enhances resistance against forced entry, while the fully recordable 5-wheel dial offers 100,000 possible combinations for superior protection. Incorporating patented TORQ DRIV technology, inspired by Squires Sold Secure Gold cycle D-locks, it provides top-tier security for high-risk environments.
Soft feel dual compound protective cover
Ergonomic designed wheels for ease of use
High security rating
Related links
- Squire Padlock Steel Padlock 55mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- ABUS Keyed Brass 6 mm Shackle, 65mm Body
- Squire Keyed Boron Alloy 12.7 mm Shackle, 65mm Body
- Master Lock Padlock Steel Padlock Weatherproof 65mm Body
- Squire Padlock Steel Padlock Weatherproof 55mm Body
- Squire Padlock Steel Padlock Weatherproof 70mm Body
- ABUS Key Brass 6 mm Shackle, 65mm Body
