Master Lock Padlock Steel Padlock Weatherproof, 35 mm Shackle Length, 11 mm Diameter, 65mm Body
- RS Stock No.:
- 119-994
- Mfr. Part No.:
- 6127EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€55.14
(exc. VAT)
€67.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.14 |
*price indicative
- RS Stock No.:
- 119-994
- Mfr. Part No.:
- 6127EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 11mm | |
| Shackle Length | 35mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Black | |
| Width | 65mm | |
| Application | Locker, Workshop, Job Box, Business Gate, Garage, Storefront, Tool, Self-Storage Unit, Industrial, Residential Gate, Gang Box, Shades, Fences | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 11mm | ||
Shackle Length 35mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Black | ||
Width 65mm | ||
Application Locker, Workshop, Job Box, Business Gate, Garage, Storefront, Tool, Self-Storage Unit, Industrial, Residential Gate, Gang Box, Shades, Fences | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock ProSeries Weather Tough Covered Laminated Padlock features a 65mm wide heavy steel body to withstand physical attack and a 35mm tall, 11mm diameter hardened boron alloy shackle for superior cut resistance. The exclusive cover protects this padlock from harsh elements and a high security 6-pin cylinder with spool pins is virtually impossible to pick. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
65mm heavy steel body withstands physical attack
Hardened boron alloy shackle for maximum cut resistance
Dual ball locking mechanism resists pulling and prying
High security 6-pin cylinder with spool pins is virtually impossible to pick
Limited Lifetime Warranty
Related links
- Master Lock Padlock Laminated Steel Padlock Weatherproof 64mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54mm Body
- Master Lock Padlock Steel Padlock Weatherproof 44mm Body
- Master Lock Padlock Steel Padlock Weatherproof 54mm Body
