Kasp Padlock Brass Padlock, 17 mm Shackle Length, 4.8 mm Diameter, 30mm Body
- RS Stock No.:
- 794-752
- Mfr. Part No.:
- K12530D
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.91 |
*price indicative
- RS Stock No.:
- 794-752
- Mfr. Part No.:
- K12530D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4.8mm | |
| Shackle Length | 17mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4.8mm | ||
Shackle Length 17mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security and reliability, designed for both indoor and outdoor use, ensuring your items remain securely locked and safeguarded at all times.
Hardened steel shackle provides extra protection against hacksaw and cropping attacks
Double bolted locking mechanism ensures strength against torsion and pull attacks
Solid brass body enhances resistance against corrosion for long-lasting durability
4 pin cylinder with anti-pick mushroom pins offers enhanced protection against picking
Related links
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Master Lock Padlock Brass Padlock 30mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 30mm Body
- RS PRO Combination Padlock Brass Combination Padlock 30mm Body
- RS PRO Key Stainless Steel 5 mm Shackle, 30mm Body
