Kasp Padlock Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 794-734
- Mfr. Part No.:
- K12040A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
- RS Stock No.:
- 794-734
- Mfr. Part No.:
- K12040A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust security solution designed for both indoor and outdoor use, boasting a solid brass body for enhanced durability and strength.
Solid brass body offers high resistance to corrosion and wear
Hardened steel shackle ensures excellent protection against cutting
Double bolted locking mechanism provides added security
Supplied with 2 keys that are keyed alike for convenience
Lock width of 40 mm is Ideal for various applications
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
