Kasp Padlock Brass Padlock Weatherproof Keyed Alike, 22 mm Shackle Length, 6.35 mm Diameter, 40mm Body
- RS Stock No.:
- 794-793
- Mfr. Part No.:
- K14540A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.35 |
*price indicative
- RS Stock No.:
- 794-793
- Mfr. Part No.:
- K14540A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Standards/Approvals | ISO 9227 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.35mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
Standards/Approvals ISO 9227 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Marine padlock represents robust security designed for extreme weather conditions, ensuring reliable protection for your valuables in challenging environments.
Marine grade 316 stainless steel shackle providing superior weather protection
Mirror chromed brass padlock for enhanced durability against corrosion
Rubber shackle seal offers added defence against water ingress
Double bolted locking mechanism enhances security against tampering
5 pin cylinder features anti-pick mushroom pins for high security
Related links
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Steel 6 mm Shackle, 40mm Body
