Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike, 6.3 mm Shackle, 38mm Body
- RS Stock No.:
- 794-792
- Mfr. Part No.:
- K14040SILD
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 794-792
- Mfr. Part No.:
- K14040SILD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Colour | Silver | |
| Width | 38mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.3mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Colour Silver | ||
Width 38mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kasp Aluminium padlock offers robust security for various applications with its Compact yet Durable design, ensuring reliable protection for your belongings.
Anodised aluminium body provides corrosion resistance
Hardened steel shackle enhances theft deterrence
Anti-pick 6 pin cylinder offers extra protection against tampering
Anti-bump cylinder prevents forced entry
Double ball bearing locking system increases security
Weather resistant construction ensures longevity in outdoor settings
Supplied with 2 keys for convenient access
Compact design with a padlock width of 38 mm
Related links
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 20mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 30mm Body
