Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 7 mm Diameter, 50mm Body
- RS Stock No.:
- 589-684
- Mfr. Part No.:
- 9150EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.74 |
*price indicative
- RS Stock No.:
- 589-684
- Mfr. Part No.:
- 9150EURDCC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 50mm | |
| Application | Hardened Steel Shackle | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Black | ||
Width 50mm | ||
Application Hardened Steel Shackle | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Aluminium Padlock features a 50mm wide solid aluminium lock body that is durable and resists corrosion. The 7mm diameter shackle is 25mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5 pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering.
50mm wide solid aluminium body for durability and corrosion resistance
Hardened steel shackle for extra cut resistance
5 pin cylinder for maximum pick resistance
Dual locking levers for added protection from prying and hammering
Related links
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 20mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 30mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 40mm Body
