Kasp Keyed Brass Padlock Keyed Alike, 17 mm Shackle Length, 12 mm Diameter, 80mm Body

Subtotal (1 unit)*

€86.70

(exc. VAT)

€106.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.70

*price indicative

RS Stock No.:
794-813
Mfr. Part No.:
K17580A1
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

12mm

Shackle Length

17mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

80mm

Application

Gates, Shutter Padlock

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Armoured shutter lock provides robust security with its hardened steel shackle and solid brass body, designed to safeguard your property effectively.

Hardened steel shackle for enhanced durability

Solid brass body encased in a hardened steel jacket

Five-pin cylinder with anti-pick mushroom pins

Double bolted locking mechanism for added security

Paracentric keyway to prevent lock picking

Supplied with two keys for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy