Kasp Keyed Brass Padlock, 17 mm Shackle Length, 12 mm Diameter, 80mm Body

Image representative of range

Subtotal (1 unit)*

€80.77

(exc. VAT)

€99.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.77

*price indicative

RS Stock No.:
794-814
Mfr. Part No.:
K17580D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Keyed

Product Type

Padlock

Shackle Diameter

12mm

Shackle Length

17mm

Indoor/Outdoor

Outdoor

Material

Brass

Width

80mm

Application

Gates, Shutter Padlock

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Armoured shutter lock is a robust security solution designed for effective protection. This 80mm padlock features a hardened steel construction, ensuring reliability and durability in safeguarding your valuables.

Hardened steel shackle enhances security and strength

Solid brass body encased in a hardened steel jacket provides extra durability

5 pin cylinder with anti-pick mushroom pins resists tampering

Double bolted locking mechanism ensures enhanced protection

Paracentric keyway facilitates secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy