RS PRO Key ABS, Stainless Steel Safety Padlock, 6 mm Shackle, 43mm Body
- RS Stock No.:
- 813-778
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.93
(exc. VAT)
€10.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.93 |
*price indicative
- RS Stock No.:
- 813-778
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Stainless Steel | |
| Colour | Yellow | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Stainless Steel | ||
Colour Yellow | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, Yellow
The RS PRO Safety Padlock is designed for secure locking in industrial environments. With a robust construction using ABS and stainless steel, it ensures durability and reliability for both indoor and outdoor applications. The bright yellow colour enhances visibility, making it Ideal for safety and security purposes.
Features and Benefits
Material: ABS and stainless steel construction for enhanced durability
Shackle Diameter: 6 mm shackle for secure locking
Colour: High-visibility yellow for easy identification
Lock Type: Key-operated for reliable access control
Indoor & Outdoor Use: Versatile application in various environments
Width: 43 mm width for a Compact and secure fit
Shackle Diameter: 6 mm shackle for secure locking
Colour: High-visibility yellow for easy identification
Lock Type: Key-operated for reliable access control
Indoor & Outdoor Use: Versatile application in various environments
Width: 43 mm width for a Compact and secure fit
Applications
Industrial safety
Equipment lockout
Hazardous area security
Equipment lockout
Hazardous area security
Additional Information
Includes one key
Suitable for use in environments requiring high visibility and robust security solutions
Suitable for use in environments requiring high visibility and robust security solutions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
