Brady Rugged Reinforced Nylon Body with Sheathed Steel Cable Padlock, 38.1mm Body
- RS Stock No.:
- 834-426
- Mfr. Part No.:
- SFTY PADLOCK STEEL 38MM SHA ORANGE 6/PAC
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
€143.81
(exc. VAT)
€176.89
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €143.81 | €23.968 |
*price indicative
- RS Stock No.:
- 834-426
- Mfr. Part No.:
- SFTY PADLOCK STEEL 38MM SHA ORANGE 6/PAC
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Rugged Reinforced Nylon Body with Sheathed Steel Cable | |
| Width | 38.1mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Rugged Reinforced Nylon Body with Sheathed Steel Cable | ||
Width 38.1mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady safety padlock features a steel shackle designed for secure isolation. Its light weight and Compact design ensure ease of use while providing high corrosion and chemical resistance.
Non-conductive and spark-resistant lock body enhances user safety
Insulated key chamber protects against shocks during operation
6-pin cylinder improves tamper resistance for added security
Compact design allows for easy handling and storage
Service temperature range from -20°C to 120°C accommodates various environments
Available in multiple colours for easy identification
Related links
- Brady Rugged Reinforced Nylon Body with Sheathed Steel Cable Padlock, 38.1mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Brady White 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Purple 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady White 1-Lock Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.7mm
- Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
