ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 11 mm Diameter, 60mm Body

Subtotal (1 unit)*

€57.68

(exc. VAT)

€70.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.68

*price indicative

RS Stock No.:
122-2451
Mfr. Part No.:
70880
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

11mm

Shackle Length

25mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Titanium

Colour

Silver

Width

60mm

Application

To Secure Valuables

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

ABUS Padlock 96TI and 96CSTI Titalium


ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.

Lock body made of TITALIUM special aluminium – high security with low weight

Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance

High precision reversible keyway with 150,000 key differs

Paracentric keyway for increased protection against manipulation

Approximately 30% reduced weight compared to traditional brass padlocks

Automatic locking: Locking without key by pushing the shackle

96CSTI: Shackle guard protects shackle from attack

Operation and use

To secure goods/valuables of higher value or at a high risk of theft

For gates, doors, containers, etc.

Keyed Differ:

RS 122-2445

RS 122-2450

RS 122-2454

RS 122-2458

Note

Rated 8 out of 10 on the Abus protection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy