ABUS Combination Padlock Zinc Padlock Weatherproof, 35 mm Shackle Length, 8 mm Diameter, 65mm Body
- RS Stock No.:
- 136-5844
- Mfr. Part No.:
- 72969
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€88.29
(exc. VAT)
€108.60
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.29 |
*price indicative
- RS Stock No.:
- 136-5844
- Mfr. Part No.:
- 72969
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 35mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc | |
| Colour | Black | |
| Width | 65mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 35mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc | ||
Colour Black | ||
Width 65mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Abus Compact Combination 158 Series Close shackle padlock
ABUS compact combination 158 Series padlock Close shackle with Zinc diecast body in a black finish. Close shackle heavy duty padlock suitable for a range of commercial applications
• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Close Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 and 40 with screw at bottom of body
• GPS Security Level 8
Ideal for:
Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage
Related links
- ABUS Combination Padlock Zinc Padlock Weatherproof 50mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 47mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
- ABUS Combination Padlock Brass 8 mm Shackle, 53mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
- ABUS Combination Padlock Zinc Combination Padlock Weatherproof 63mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42mm Body
- ABUS Combination Padlock Zinc 4.5 mm Shackle, 31mm Body
