Squire Key Weatherproof Steel Steel Padlock, 8mm Shackle, 48mm Body
- RS Stock No.:
- 151-2562
- Mfr. Part No.:
- RS VULCAN P4 45
- Manufacturer:
- Squire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2562
- Mfr. Part No.:
- RS VULCAN P4 45
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 19mm | |
| Keyed Alike | No | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Body Width | 48mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 19mm | ||
Keyed Alike No | ||
Weather Proof Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Steel | ||
Colour Silver | ||
Body Width 48mm | ||
Quantity Per Package 1 | ||
- COO (Country of Origin):
- CN
Squire Vulcan™ 48mm Steel Padlock
A mighty tough range of high performance padlocks. These uniquely designed key operated padlocks offer a medium to high level of security.
Features and Benefits
Hardened Boron Alloy Steel Shackle
Steel Body with Die Cast Satin Chrome Body Cover
4 Pin Tumbler Lock Mechanism
Supported by the independant crimefighting charity Crimestoppers
Steel Body with Die Cast Satin Chrome Body Cover
4 Pin Tumbler Lock Mechanism
Supported by the independant crimefighting charity Crimestoppers
Hardened Boron Alloy Steel Shackle, Steel Body with Satin Chrome Body Cover, 4 Pin Tumbler Lock Mechanism
Related links
- Squire Keyed Steel Steel Padlock Weatherproof 48mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 55mm Body
- Squire Key Die Cast Steel Padlock Weatherproof, 8 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof Keyed Alike 48mm Body
- ABUS Key Weatherproof Aluminium 8mm Shackle, 53mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
- ABUS Key Weatherproof Padlock, 8mm Shackle
- ABUS Combination Padlock Steel 7 mm Shackle, 48mm Body
