RS PRO Combination Padlock Aluminium Combination Padlock, 26 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 196-3970
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.98
(exc. VAT)
€11.05
(inc. VAT)
In Stock
- Plus 1,067 unit(s) shipping from 16 November 2026
- Plus 1,152 unit(s) shipping from 08 March 2027
- Plus 1,152 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.98 |
*price indicative
- RS Stock No.:
- 196-3970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 26mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Grey | |
| Width | 40mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 26mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Grey | ||
Width 40mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Aluminium Combination Padlock, 40 mm
Lock up your belongings safely with this combination padlock from RS PRO. Its features four separate wheels with the numbers 0-9, which gives you a wide variety of combinations to ensure a high level of security. The code is also resettable, so you'll have plenty of flexibility and versatility for different situations.
The lock's body is made of anodised aluminium and the shackle is made of steel. Both materials are strong and resistant to corrosion and rust. This means you can count on the lock to last a long time. It's also lightweight enough to be carried around easily, such as in your pocket. It's commonly used to keep valuables safe in lockers and cabinets or to lock a door.
Features and Benefits
• Body width of 40 mm
• Shackle diameter of 6 mm
• Shackle length of 26 mm
• Grey colour
• Not keyed alike
• Combination lock type
• Aluminium material
• One lock
• Suitable for indoor and outdoor use
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Combination Padlock Aluminium Combination Padlock 40mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock Keyed Alike 13mm Body
- RS PRO Combination Padlock Brass Combination Padlock 40mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 23mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 3mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 30mm Body
