Master Lock Combination Padlock Aluminium Combination Padlock, 51 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 244-8357
- Mfr. Part No.:
- 7640EURDBLKLH
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 620 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.47 |
*price indicative
- RS Stock No.:
- 244-8357
- Mfr. Part No.:
- 7640EURDBLKLH
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 51mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 51mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Aluminium | ||
Colour Black | ||
Width 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock combination padlock features a 40mm wide solid aluminium body for durability with a black lacquer painted finish. The 4 dial combination security offers keyless convenience.
Chrome plated steel shackle for cut resistance
Maximum shackle length for more uses
Related links
- RS PRO Combination Padlock Aluminium Combination Padlock 40mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle
- Master Lock Combination Padlock Stainless Steel Combination Padlock, 8 mm Shackle
- Master Lock Padlock Brass Padlock 40mm Body
