Brady Key Nylon, Plastic Padlock Weatherproof Keyed Alike, 38.1 mm Shackle Length, 6.35 mm Diameter, 38.00mm Body
- RS Stock No.:
- 211-9777
- Mfr. Part No.:
- 150314
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-9777
- Mfr. Part No.:
- 150314
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Nylon, Plastic | |
| Colour | Brown | |
| Width | 38.00mm | |
| Quantity Per Package | 3Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Nylon, Plastic | ||
Colour Brown | ||
Width 38.00mm | ||
Quantity Per Package 3Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- MX
The Brady Safe Key Nylon Padlocks are the ultimate locks for all of your safety and security needs. They compliment the Brady Safe Key Padlock range and have the same features. The new designed and innovative keying mechanism provides you much more unique key possibilities than a conventional standard safety padlock, without sacrificing a secure lockout. The unique lock mechanism is insulated and non-conductive to protect workers from shocks when key is inserted. The lock mechanism has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. Locks are lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. The colour-matched key and lock body allows a fast identification in the application. 1 key supplied with each lock. Key retaining (Key wont release until the padlock shackle is securely closed).
Easy operation with extra smooth key insertion and removal
Fast identification with the colour-matched key and lock body
Maintain key integrity with low-friction locking mechanism
Excellent durability in every industrial environment
Related links
- ABUS Key Lock Aluminium Safety Padlock Weatherproof Keyed Alike 40.08mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53mm Body
- Kasp Key Steel Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
