Kasp Key Steel Padlock Weatherproof Keyed Alike, 29 mm Shackle Length, 28 mm Diameter, 50mm Body
- RS Stock No.:
- 273-5039
- Distrelec Article No.:
- 301-47-137
- Mfr. Part No.:
- K14550A1
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€31.18
(exc. VAT)
€38.35
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.18 |
*price indicative
- RS Stock No.:
- 273-5039
- Distrelec Article No.:
- 301-47-137
- Mfr. Part No.:
- K14550A1
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 28mm | |
| Shackle Length | 29mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 50mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 28mm | ||
Shackle Length 29mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 50mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Marine Padlock with a stainless steel shackle is for extreme weather protection. It is suitable for securing for securing toolboxes, gates, sheds, garages, and other medium security applications. Its 5 pin cylinder with anti-pick mushroom pins to protect against picking attacks.
Paracentric keyway to protect against manipulation
Rust free internal components
Related links
- Kasp Key Brass Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Key Brass 8 mm Shackle, 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Brass 8 mm Shackle, 50mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 30mm Body
