ABUS Keyed Steel Padlock Weatherproof, 16 mm Shackle Length, 11 mm Diameter, 62.5mm Body
- RS Stock No.:
- 218-4686
- Mfr. Part No.:
- 37/55 B/DFNLI
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€167.06
(exc. VAT)
€205.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.06 |
*price indicative
- RS Stock No.:
- 218-4686
- Mfr. Part No.:
- 37/55 B/DFNLI
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 11mm | |
| Shackle Length | 16mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Black | |
| Width | 62.5mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 11mm | ||
Shackle Length 16mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Black | ||
Width 62.5mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABUS granite padlock ABUS 37/55 – the padlock for highest security requirements. The 37/55 Granit is best used to secure halls, doors, gates, containers, trucks etc. Due to the Black Granit anti-corrosion coating, the lock is well suited for outdoor applications. The ABUS-Plus disc cylinder makes the lock very hard to pick. The 37/55 is manufactured in accordance with high European standards and reaches a CEN Class 4 certification. The Granit series is completely made in Germany. For comfortable use in the darkness, one of the two included keys is equipped with an LED light. Granit locks are available either with a code card for easy key reproduction or with a security card for full control over the amount of spare keys in circulation.
ABUS-Plus disc cylinder: highest protection against manipulation
Body and shackle made from hardened alloy steel
Black Granit coating for even more corrosion resistance
Related links
- ABUS Padlock Stainless Steel Padlock Weatherproof 42.8mm Body
- ABUS Padlock Steel Padlock Holder Weatherproof Keyed Alike 39mm Body
- ABUS Key Steel Padlock Weatherproof 51mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 39mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 40mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 55mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 57.1mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 57.1mm Body
