ABUS Key Steel Padlock Weatherproof, 22 mm Shackle Length, 8 mm Diameter, 51mm Body
- RS Stock No.:
- 218-4684
- Mfr. Part No.:
- 160/50 B/DFNLI
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€53.94
(exc. VAT)
€66.35
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.94 |
*price indicative
- RS Stock No.:
- 218-4684
- Mfr. Part No.:
- 160/50 B/DFNLI
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 51mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 51mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS 160 combination lock is suitable for locking doors, gates, cabinets, lockers, switch boxes and similar valuables that are to be protected against theft or unauthorised use. The padlock is particularly practical as it is operated by means of a number code instead of a key. Depending on the size of the lock, the number code can be set individually on a 3 or 4 digit number wheel. This means that several users can gain access to the secured goods at any time.
Lock body and shackle in exclusive high-gloss chrome plating
Shackle made from hardened steel
Double bolted
Related links
- ABUS Key Titanium Padlock Weatherproof 50mm Body
- Squire Padlock Steel Padlock Weatherproof 51mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
- ABUS Padlock Stainless Steel Padlock Weatherproof 42.8mm Body
- ABUS Key Steel Padlock Weatherproof, 8 mm Shackle
- ABUS Keyed Steel Padlock Weatherproof 62.5mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
