Master Lock Combination Padlock Stainless Steel Combination Padlock, 28 mm Shackle Length, 8 mm Diameter
- RS Stock No.:
- 244-8327
- Mfr. Part No.:
- 1174D
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€87.71
(exc. VAT)
€107.88
(inc. VAT)
Limited stock
- Plus 15 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.71 |
*price indicative
- RS Stock No.:
- 244-8327
- Mfr. Part No.:
- 1174D
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 28mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Application | Commercial, Industrial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 28mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Material Stainless Steel | ||
Colour Grey | ||
Application Commercial, Industrial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock resettable combination padlock is designed for commercial/industrial applications and features a 58mm wide stainless steel body and a stainless steel shackle for extreme corrosion resistance. Shackle seal and dial dust cover protect internal components and dials for trouble-free operation. Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness.
4-digit combination and 10,000 possible combinations
No reset tool required
Deadlocking mechanism protects against prying, shimming and rap attacks
Related links
- Squire Combination Padlock Hardened Steel 8 mm Shackle
- Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle
- Squire Combination Padlock Combination Padlock Weatherproof, 8 mm Shackle
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
- RS PRO Combination Padlock Zinc Alloy Padlock 55mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
