Master Lock Key Boron Carbide (Shackle), Zinc (Outer), Laminated Steel, Stainless Steel Steel Padlock Weatherproof, 8 mm
- RS Stock No.:
- 244-8360
- Mfr. Part No.:
- M1EURDLJ
- Manufacturer:
- Master Lock
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8360
- Mfr. Part No.:
- M1EURDLJ
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Steel Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 64mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Boron Carbide (Shackle), Zinc (Outer), Laminated Steel, Stainless Steel | |
| Colour | Grey | |
| Width | 45mm | |
| Application | Tool Trunks, Residential Gate, Sheds, Tool Box, Fences, Garage, Workshop, Storage Lockers | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Steel Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 64mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Boron Carbide (Shackle), Zinc (Outer), Laminated Steel, Stainless Steel | ||
Colour Grey | ||
Width 45mm | ||
Application Tool Trunks, Residential Gate, Sheds, Tool Box, Fences, Garage, Workshop, Storage Lockers | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Master Lock laminated padlock features a 45mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 8mm diameter octagonal shackle is 64mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing.
Dual ball bearing locking for maximum pry resistance
Reinforced body bumper for scratch resistance
4-pin cylinder for increased pick resistance
Limited Lifetime Warranty
Related links
- Master Lock Key Boron Carbide (Shackle) Zinc (Outer) 8 mm
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Padlock Laminated Steel Padlock Weatherproof 45mm Body
- Master Lock Key Laminated Steel 7 mm Shackle, 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
