Master Lock Key Xenoy Thermoplastic, Laminated Steel Padlock Weatherproof, 18 mm Shackle Length, 11 mm Diameter
- RS Stock No.:
- 244-8355
- Mfr. Part No.:
- 6327EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€78.27
(exc. VAT)
€96.27
(inc. VAT)
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.27 |
*price indicative
- RS Stock No.:
- 244-8355
- Mfr. Part No.:
- 6327EURDCC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 11mm | |
| Shackle Length | 18mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Xenoy Thermoplastic, Laminated Steel | |
| Colour | Black | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 11mm | ||
Shackle Length 18mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Xenoy Thermoplastic, Laminated Steel | ||
Colour Black | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock extremely high security padlock is ideal for securing storage units, garages, barriers. It has Xenoy thermoplastic body and lock protection which provides full protection against the elements. Deadbolt lock has key retaining feature which ensures the padlock is not left unlocked. The dual ball bearing locking provides maximum resistance to pulling and prying.
67mm wide laminated steel body
Shrouded shackle is almost impossible access for bolt cutters
5-pin cylinder has maximum pick resistance
Limited lifetime warranty
Related links
- Master Lock Padlock Laminated Steel Padlock Weatherproof 64mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Padlock Steel Padlock Weatherproof 65mm Body
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- Master Lock Key Boron Carbide (Shackle) Zinc (Outer) 8 mm
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
