Master Lock Key Stainless Steel Padlock Weatherproof, 16 mm Shackle Length, 10 mm Diameter
- RS Stock No.:
- 244-8362
- Mfr. Part No.:
- M40EURDCC
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€22.42
(exc. VAT)
€27.58
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.42 |
*price indicative
- RS Stock No.:
- 244-8362
- Mfr. Part No.:
- M40EURDCC
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 10mm | |
| Shackle Length | 16mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Application | Barrier, Securing Garage, Storage Units | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 10mm | ||
Shackle Length 16mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Application Barrier, Securing Garage, Storage Units | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock discus padlock with key is ideal for securing garages, barriers, storage units, etc. Octagonal patented boron-carbide shackle provides maximum resistance to bolt cutter attacks. The dual ball bearing locking provides maximum resistance to pulling and prying.
Stainless steel body has maximum resistance to corrosion
4-pin cylinder has maximum pick resistance
Limited lifetime warranty
Related links
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof Keyed Alike 48mm Body
- Master Lock Key Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70mm Body
