Master Lock Padlock Stainless Steel Padlock Weatherproof, 16 mm Shackle Length, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 108-925
- Mfr. Part No.:
- M40EURDNUM
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€31.76
(exc. VAT)
€39.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.76 |
*price indicative
- RS Stock No.:
- 108-925
- Mfr. Part No.:
- M40EURDNUM
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 16mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 70mm | |
| Application | Shades, Locker, Trailers, Workshop, Van, Garage, Self-Storage Unit, Moving Truck | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 16mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 70mm | ||
Application Shades, Locker, Trailers, Workshop, Van, Garage, Self-Storage Unit, Moving Truck | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Excell Solid Body Padlock features a 70mm wide stainless steel body for strength, reliability and corrosion resistance. The 10mm diameter octagonal shackle is 16mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The reinforced body bumper protects against scratches. The lock includes Set-Your-Own combination convenience, with the need of the included reset tool. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Wide stainless steel body construction for maximum weather resistance
Fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks
Reinforced body bumper for scratch resistance
Set-your-own 4-digit combination for convenience and security; 10,000 possible combinations
Reset tool included
Limited Lifetime Warranty
Related links
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 900mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
