ABUS Fingerprint Titanium Padlocking Device Weatherproof, 36 mm Shackle Length, 8 mm Diameter, 50mm Body

Image representative of range

Subtotal (1 unit)*

€104.68

(exc. VAT)

€128.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.68

*price indicative

RS Stock No.:
265-5366
Mfr. Part No.:
62581
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Padlocking Device

Lock Type

Fingerprint

Shackle Diameter

8mm

Shackle Length

36mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Titanium

Colour

Silver

Width

50mm

Application

Secure Valuables

Weatherproof

Yes

Standards/Approvals

IP66, IP038, IP68

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABUS Touch 57 fingerprint padlock has 360° capable sensor which identifies up to 20 programmed-in fingerprints from any position - no matter how they are placed on it. Just touch it and the lock opens. Registering the fingerprints is super fast. As one of two administrators, simply place your own, already registered finger on the fingerprint sensor for three seconds and "Register mode" is activated. Keeping it there for ten seconds triggers the "Delete mode" setting. Accidentally deleting the prints is therefore virtually impossible. And the stored fingerprints are retained even after replacing the battery. With the hardened steel shackle and thanks to the double ball locking, your property is secured in the best possible way with a medium risk of theft. From now on, misplaced keys are a thing of the past. Make your life a little easier and secure your bike shed or locker with the ABUS Touch 57 weatherproof fingerprint lock.

Unique design

Long-lasting thanks to CR2 battery and efficient components

Resistant thanks to hardened Nano Protect shackle

Lock body made of coated zinc die cast

Capacitive sensor with minutiae detection

Automatic locking

Spring-loaded shackle for automatic opening

IP certification IP66 & IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy