ABUS Key Titanium Padlock Weatherproof, 64 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 218-4692
- Mfr. Part No.:
- 64TI/50HB60-150 B/DFNLI
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€40.86
(exc. VAT)
€50.26
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.86 |
*price indicative
- RS Stock No.:
- 218-4692
- Mfr. Part No.:
- 64TI/50HB60-150 B/DFNLI
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 64mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Titanium | |
| Width | 50mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 64mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Titanium | ||
Width 50mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS seven sizes and four different bracket heights leave nothing to be desired - not even when it comes to security. All ABUS 64 Titalium locks have one thing in common: They have a solid lock body made of innovative special aluminium. That makes them easier. For extra high corrosion protection, the hardened steel shackle is coated with Nano Protect from a lock size of 30 mm.
Paracentric key profile for increased protection against manipulation
Double bracket locking
Chrome-plated cylinder core for additional corrosion protection
Tulip-shaped key head
Related links
- ABUS Key Titanium Weatherproof Padlock Weatherproof 50mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 30mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike 30mm Body
- ABUS Key Steel Padlock Weatherproof 51mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 50mm Body
- ABUS Key Titanium Padlock Weatherproof 45mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Key Steel 7 mm Shackle, 50mm Body
