ABUS Combination Padlock Brass Combination Padlock, 6 mm Diameter, 41mm Body
- RS Stock No.:
- 272-2570
- Mfr. Part No.:
- 165/40 B/DFNLI
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€46.76
(exc. VAT)
€57.51
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.76 |
*price indicative
- RS Stock No.:
- 272-2570
- Mfr. Part No.:
- 165/40 B/DFNLI
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 41mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 41mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS combination lock 165 is sturdy and consists of a brass lock body. It is used combination lock 165 to secure bags, suitcases, caskets, valuables boxes, lockers, cabinets, tool boxes, cellar windows, switchgear and more. The lock body is made of brass, the shackle is made of steel.
Brass lock body
Steel shackle
Spring loaded shackle for a better setting of the opening code
Related links
- ABUS Combination Padlock Zinc Combination Padlock 82.5mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42mm Body
- ABUS Combination Padlock Steel Combination Padlock 64mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
- ABUS Combination Padlock Steel 7 mm Shackle, 48mm Body
- ABUS Combination Padlock Brass 8 mm Shackle, 53mm Body
