ABUS Combination Padlock Steel Combination Padlock, 31 mm Shackle Length, 7 mm Diameter, 64mm Body
- RS Stock No.:
- 272-2568
- Mfr. Part No.:
- 154/65 B/DFNLI
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€39.02
(exc. VAT)
€47.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.02 |
*price indicative
- RS Stock No.:
- 272-2568
- Mfr. Part No.:
- 154/65 B/DFNLI
- Manufacturer:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 31mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Steel | |
| Width | 64mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 31mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Steel | ||
Width 64mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ABUS outdoor combination padlock has interchangeable combination with 4 dials and double locking of the handle.
Zamak case
Steel shackle
Related links
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
- ABUS Combination Padlock Zinc Combination Padlock 82.5mm Body
- ABUS Combination Padlock Brass Combination Padlock 41mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 64mm Body
- ABUS Combination Padlock Steel Combination Padlock 43.5mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
