ABUS Padlock Plastic Padlock, 2 mm Shackle, 30mm Body
- RS Stock No.:
- 272-7982
- Distrelec Article No.:
- 303-16-187
- Mfr. Part No.:
- 53094
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 272-7982
- Distrelec Article No.:
- 303-16-187
- Mfr. Part No.:
- 53094
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 2mm | |
| Shackle Length | 20mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Plastic | |
| Colour | Black | |
| Width | 30mm | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 2mm | ||
Shackle Length 20mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Plastic | ||
Colour Black | ||
Width 30mm | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS Luggage lock secures your suitcase, travel bag and other bags from unauthorised opening and protects your belongings from opportunistic thieves on the train platform, at the airport or at bus stations. Especially for trips to the USA we recommend our combination lock. This is because the US Transportation Security Administration opens suitcases and other luggage, among other things, if something cannot be precisely defined during screening. Employees have generic keys that fit TSA bag locks. So your lock will not be damaged. And each suitcase can be locked again and again as normal.
Suitable to secure luggage
Lock body made from plastic
Visible red indicator at shackle
Individually resettable 3 digit code
Related links
- ABUS Padlock Plastic Padlock 32mm Body
- ABUS Padlock Plastic Padlock 33mm Body
- ABUS Combination Padlock Aluminium 5 mm Shackle, 30mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 30mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30mm Body
- ABUS Key Brass Weatherproof Padlock Weatherproof 30mm Body
- ABUS Keyed Brass Padlock Weatherproof 30mm Body
- ABUS Keyed Brass Padlock Weatherproof Keyed Alike 30mm Body
