ABUS Padlock Plastic Padlock, 3 mm Shackle, 33mm Body
- RS Stock No.:
- 272-7981
- Mfr. Part No.:
- 53093
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 272-7981
- Mfr. Part No.:
- 53093
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 20mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Plastic | |
| Colour | Black | |
| Width | 33mm | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 20mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Plastic | ||
Colour Black | ||
Width 33mm | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ABUS Luggage lock secures your suitcase, travel bag and other bags from unauthorised opening and protects your belongings from opportunistic thieves on the train platform, at the airport or at bus stations. Especially for trips to the USA we recommend our combination lock. This is because the US Transportation Security Administration opens suitcases and other luggage, among other things, if something cannot be precisely defined during screening. Employees have generic keys that fit TSA bag locks. So your lock will not be damaged. And each suitcase can be locked again and again as normal.
Suitable to secure luggage
Lock body made from plastic
Visible red indicator at shackle
Individually resettable 3 digit code
Related links
- ABUS Padlock Plastic Padlock 32mm Body
- ABUS Padlock Plastic Padlock 30mm Body
- ABUS Key Lock Stainless Steel Padlock 16mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 22.5mm Body
- Kasp Combination Aluminium Body 3 mm Shackle, 20mm Body
- Yale1 Combination Padlock Combination Padlock 23mm Body
- Kasp Padlock Brass Padlock 20mm Body
