Kasp Combination Padlock Brass Combination Padlock, 30mm Body

Subtotal (1 unit)*

€16.38

(exc. VAT)

€20.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.38

*price indicative

RS Stock No.:
273-5010
Distrelec Article No.:
148-23-276
Mfr. Part No.:
K11030D
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Combination Padlock

Product Type

Combination Padlock

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

30mm

Application

Cabinet, Locker, Luggage, Tool Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK Brass Combination Padlock, 30mm Width - K11030D


This combination padlock provides a keyless security solution for everyday items, designed for use both indoors and outdoors. Constructed from brass, it offers a Compact locking option suitable for frequent handling and short‑term security needs. The product is configured as a combination mechanism and is intended for straightforward attachment to small fittings where a convenient, mechanical code lock is required.

Features and Benefits:


• Brass construction resists corrosion for prolonged outdoor exposure
• Keyless combination mechanism removes need for keys
• Compact 30mm width suits confined fastening points
• Simple resettable code supports multiple user scenarios
• Lightweight form enables convenient portability

Applications


• Suitable for securing luggage during travel
• Used with lockers in communal indoor facilities
• Ideal for locking toolboxes on‑site or in transit
• Can be used for cabinets requiring mechanical access control
• Appropriate for small travel bags and carry‑on items

Can the lock be used outdoors without Rapid deterioration?


Its brass material offers inherent resistance to environmental effects, making it appropriate for outdoor use.

Is a matching keyed system available so one key fits multiple locks?


There is no keyed‑alike option, the lock operates solely via its combination mechanism.

What types of items is the lock dimension suited for?


The 30mm width fits small hasps and latches commonly found on luggage, cabinets and Compact storage.

How does the locking method simplify everyday use?


The combination format eliminates key management by allowing direct code entry for quick access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy