RS PRO Combination Padlock Brass Combination Padlock, 22 mm Shackle Length, 3 mm Diameter, 20mm Body
- RS Stock No.:
- 781-6032
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
In Stock
- 672 unit(s) ready to ship from another location
- Plus 1,008 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.21 |
*price indicative
- RS Stock No.:
- 781-6032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Brass | |
| Width | 20mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Brass | ||
Width 20mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO All-weather brass combination padlock
From RS PRO, comes a range of rigid and high strength all-weather brass combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.
Features and benefits:
Applications
These padlocks are fantastic for keeping items such as;
How do you set a combination lock?
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Combination Padlock Brass Combination Padlock 30mm Body
- RS PRO Combination Padlock Brass Combination Padlock 53mm Body
- RS PRO Combination Padlock Brass Combination Padlock 40mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 23mm Body
- Kasp Combination Brass Padlock 20mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20mm Body
