Kasp Key Steel Padlock Weatherproof, 22 mm Shackle Length, 22 mm Diameter, 40mm Body
- RS Stock No.:
- 273-5037
- Distrelec Article No.:
- 301-47-134
- Mfr. Part No.:
- K14540D
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.60 |
*price indicative
- RS Stock No.:
- 273-5037
- Distrelec Article No.:
- 301-47-134
- Mfr. Part No.:
- K14540D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 22mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 22mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Marine Padlock with a stainless steel shackle is for extreme weather protection. It is suitable for securing for securing toolboxes, gates, sheds, garages, and other medium security applications. Its 5 pin cylinder with anti-pick mushroom pins to protect against picking attacks.
Paracentric keyway to protect against manipulation
Rust free internal components
Related links
- Kasp Key Steel Padlock Weatherproof 40mm Body
- Kasp Key Steel Padlock Weatherproof 70mm Body
- Kasp Key Brass Padlock Weatherproof 40mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Key Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 70mm Body
