Schneider Electric Padlock Padlock

Subtotal (1 unit)*

€82.80

(exc. VAT)

€101.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.80

*price indicative

RS Stock No.:
276-1729
Mfr. Part No.:
NSYAEDLPADS3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Lock Type

Padlock

Product Type

Padlock

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Pad lockable Closure System is designed as a locking accessory for Spacial S3D enclosures, belonging to the multi purpose device application category. This accessory facilitates direct mounting on a standard lock, providing a secure closure mechanism for the enclosure. The set includes 1 padlock, and each set has a net weight of 0.365 kg.

Mercury free

RoHS compliant

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy