Subtotal (1 unit)*
€66.37
(exc. VAT)
€81.64
(inc. VAT)
Last RS stock
- Final 79 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €66.37 |
*price indicative
- RS Stock No.:
- 152-490
- Mfr. Part No.:
- 3VA9378-0LB10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Indoor/Outdoor | Indoor | |
| Application | Electrical | |
| Standards/Approvals | EAC, URS, UKCA, CE, RoHS, UL, RCM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Indoor/Outdoor Indoor | ||
Application Electrical | ||
Standards/Approvals EAC, URS, UKCA, CE, RoHS, UL, RCM | ||
- COO (Country of Origin):
- IN
The Siemens module is designed to enhance the locking provision for handle accessories specifically tailored for the 3VA52/53/54 and 3VA61 to 64 series. Boasting a net weight of 72 grams, it ensures robust mechanical design without compromising performance. Additionally, it holds General Product Approval EMV certification, making it a reliable choice for essential electrical applications.
Mechanical design prioritises durability and functionality
Compliance with General Product Approval EMV standards
Lightweight at 72 grams for ease of handling
Accommodates various handle accessories for versatility
Suitable for marine and shipping environments
