Yale1 Padlock Brass Padlock, 40mm Body

Subtotal (1 unit)*

€24.31

(exc. VAT)

€29.90

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 24 unit(s), ready to ship from another location
Units
Per unit
1 +€24.31

*price indicative

RS Stock No.:
279-4705
Mfr. Part No.:
Y110B/40/123/1/HSP
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Brass

Width

40mm

Application

Trailers, Shades

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale Hasp & Brass Padlock suitable for your gym locker, securing your DIY tools in your tool box or any belonging you want to keep safe and secure indoors. Our Hasps are tested up to 96 hours for corrosion resistance to ensure your total peace of mind.

Protection against weather conditions

Concealed fixings for extra protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy