Yale1 Padlock Padlock Weatherproof, 9 mm Shackle, 53mm Body
- RS Stock No.:
- 279-4732
- Mfr. Part No.:
- Y220B/51/118/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 279-4732
- Mfr. Part No.:
- Y220B/51/118/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Width | 53mm | |
| Application | Sheds, Outdoor, Boat, Trailers | |
| Quantity Per Package | 3Per Pack | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Width 53mm | ||
Application Sheds, Outdoor, Boat, Trailers | ||
Quantity Per Package 3Per Pack | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale weatherproof padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Double locking
Related links
- Yale1 Padlock Padlock Weatherproof 53mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Yale1 Padlock Padlock Weatherproof 62mm Body
- Yale1 Padlock Padlock Weatherproof 72mm Body
- Yale1 Padlock Steel Padlock Weatherproof, 51mm Body
- Yale1 Padlock Steel Padlock Weatherproof Keyed Alike 53mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 50mm Body
