Yale1 Padlock Padlock Weatherproof, 9 mm Diameter, 56mm Body
- RS Stock No.:
- 279-4723
- Mfr. Part No.:
- Y127B/55/129/1
- Manufacturer:
- Yale1
Subtotal (1 unit)*
€20.44
(exc. VAT)
€25.14
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.44 |
*price indicative
- RS Stock No.:
- 279-4723
- Mfr. Part No.:
- Y127B/55/129/1
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Width | 56mm | |
| Application | Outdoor, Trailers, Boat, Sheds | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 9mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Width 56mm | ||
Application Outdoor, Trailers, Boat, Sheds | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale laminated and weatherproof padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Double locking
Related links
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Padlock Padlock Weatherproof 53mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 56mm Body
- Master Lock Bluetooth Smart Padlock Weatherproof 56mm Body
- Yale1 Padlock Iron Padlock Weatherproof 50mm Body
- Yale1 Padlock Padlock Weatherproof 47mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
