Yale1 Combination Padlock Combination Padlock, 3 mm Shackle, 23mm Body

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.82

*price indicative

RS Stock No.:
279-4770
Mfr. Part No.:
YP2/23/128/1R
Manufacturer:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Combination Padlock

Lock Type

Combination Padlock

Shackle Diameter

3mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Width

23mm

Application

Suitcase, Locker, Indoor, Rucksack

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale combination padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.

Steel shackle material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy