Kasp Padlock Brass Padlock, 6mm Shackle, 40mm Body
- RS Stock No.:
- 283-7554
- Mfr. Part No.:
- K12040L63D
- Manufacturer:
- Kasp
Price Each
€12.45
(exc. VAT)
€15.31
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.45 |
Related links
- Kasp Padlock Brass Padlock 6mm Shackle, 40mm Body
- Master Lock Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Weatherproof Brass Padlock 6.4mm Shackle, 40mm Body
- RS PRO Key Brass Padlock 40mm Body
- Kasp Clamping Weatherproof Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock 6mm Shackle, 40mm Body
- RS PRO Key Brass Padlock 6mm Shackle, 40mm Body