Master Lock Padlock Brass Padlock, 38 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 108-922
- Mfr. Part No.:
- 140EURDLF
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.07 |
*price indicative
- RS Stock No.:
- 108-922
- Mfr. Part No.:
- 140EURDLF
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 40mm | |
| Application | Job Box, School, Health Club, Employee, Gang Box, Basement Storage Unit, Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Gold | ||
Width 40mm | ||
Application Job Box, School, Health Club, Employee, Gang Box, Basement Storage Unit, Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 40mm wide solid brass lock body that is strong, durable and resists corrosion. The 6mm diameter shackle is 38mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Hardened steel shackle for extra cut resistance
Maximum shackle length for more uses
4-pin cylinder for increased pick resistance
Dual locking levers for added protection from prying and hammering
Limited Lifetime Warranty
Related links
- Master Lock Padlock Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock 51mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Combination Padlock Brass Combination Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock 40mm Body
