Kasp Combination Brass Combination Padlock, 5mm Shackle, 30mm Body
- RS Stock No.:
- 285-8299
- Mfr. Part No.:
- K11430D
- Manufacturer:
- Kasp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.01
(exc. VAT)
€14.77
(inc. VAT)
- RS Stock No.:
- 285-8299
- Mfr. Part No.:
- K11430D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination | |
| Shackle Diameter | 5mm | |
| Shackle Length | 28mm | |
| Material | Brass | |
| Body Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination | ||
Shackle Diameter 5mm | ||
Shackle Length 28mm | ||
Material Brass | ||
Body Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The marine combination padlock is designed with mirror chromed solid brass body and a stainless steel shackle, providing maximum resistance against corrosion. With rust-free internal components & shackle seal, this padlock offers extra resistance against corrosion. The resettable combination adds convenience and security, making it a reliable choice for various applications.
Mirror chromed solid brass body for superior corrosion resistance
Stainless steel shackle for maximum resistance against corrosion
Rust free internal components & shackle seal for extra resistance against corrosion
Resettable combination for added convenience and security
10-year warranty against defects in manufacture and/or materials
Stainless steel shackle for maximum resistance against corrosion
Rust free internal components & shackle seal for extra resistance against corrosion
Resettable combination for added convenience and security
10-year warranty against defects in manufacture and/or materials
Related links
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 40 mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 30 mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20 mm Body
- Yale1 Combination Padlock Steel 3 mm Shackle, 23 mm Body
- ABUS Combination Padlock Steel 7 mm Shackle, 48 mm Body
- ABUS Combination Padlock Brass Combination Padlock, 6 mm Shackle
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 30 mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 53 mm Body
