Brady Padlock Polyamide Padlock Keyed Alike, 4.7 mm Shackle, 32 mm Body
- RS Stock No.:
- 287-6506
- Mfr. Part No.:
- 146133
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
€158.15
(exc. VAT)
€194.52
(inc. VAT)
- RS Stock No.:
- 287-6506
- Mfr. Part No.:
- 146133
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 4.7mm | |
| Shackle Length | 203mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Material | Polyamide | |
| Colour | Yellow | |
| Width | 32 mm | |
| Quantity Per Package | 6 Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 4.7mm | ||
Shackle Length 203mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Material Polyamide | ||
Colour Yellow | ||
Width 32 mm | ||
Quantity Per Package 6 Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The compact cable Padlock is designed to provide efficient performance in various applications. With its advanced features and reliable build, it is a must-have for professionals in the industry.
Integrated circuit design for improved functionality
Compact size for easy installation
Durable construction for long-lasting use
High performance for optimal results
User-friendly interface for convenient operation
Related links
- Brady Padlock Polyamide Padlock Keyed Alike 32 mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 26.4 mm Body
- Brady Key Plastic 6.35 mm Shackle, 19 mm Body
- Brady Padlock Sheathed Metal 4.72 mm Shackle
- Brady Padlock Aluminium 4.72 mm Shackle, 32 mm Body
- Brady Padlock Sheathed Metal 4.72 mm Shackle
- Brady Padlock Steel 6.35 mm Shackle
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 51 mm Body

