Brady Padlock Polyamide Padlock Keyed Alike, 4.7 mm Shackle, 32mm Body
- RS Stock No.:
- 287-6505
- Mfr. Part No.:
- 146132
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
€158.15
(exc. VAT)
€194.52
(inc. VAT)
- RS Stock No.:
- 287-6505
- Mfr. Part No.:
- 146132
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4.7mm | |
| Shackle Length | 203mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Material | Polyamide | |
| Colour | Red | |
| Width | 32mm | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4.7mm | ||
Shackle Length 203mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Material Polyamide | ||
Colour Red | ||
Width 32mm | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Compact Cable Padlocks are designed for maximum security and durability. With a lightweight padlock body and versatile cable lengths, these padlocks offer superior corrosion and chemical resistance. The insulated key chamber ensures worker safety, while the non-conductive lock body provides spark resistance. The padlock shackle only releases the key when secured closed, adding an extra layer of protection.
Compact padlock body with 20cm and 40cm cable length options
Lightweight design for ease of use
Enhanced impact resistance for durability
Superior corrosion and chemical resistance for long-lasting use
Insulated key chamber for worker safety
Non-conductive lock body for spark resistance
Shackle ensures key release only when secured closed
Flexible multi-stranded steel cable shackle with protective vinyl coating for added strength
Related links
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 30mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body

