Master Lock Padlock Laminated Steel Padlock Keyed Alike, 25 mm Shackle Length, 9 mm Diameter, 51mm Body
- RS Stock No.:
- 108-885
- Mfr. Part No.:
- 5EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€17.91
(exc. VAT)
€22.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.91 |
*price indicative
- RS Stock No.:
- 108-885
- Mfr. Part No.:
- 5EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Laminated Steel | |
| Colour | Silver | |
| Width | 51mm | |
| Application | Locker, Self-Storage Unit, Tool Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Laminated Steel | ||
Colour Silver | ||
Width 51mm | ||
Application Locker, Self-Storage Unit, Tool Box | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Laminated Padlock features a 51mm wide laminated steel body for maximum strength and reliability. The 9mm diameter shackle is 25mm long and made of hardened boron alloy, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual ball bearings locking for maximum resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Wide laminated steel body for superior strength
Hardened boron alloy shackle for maximum cut resistance
Ball-bearing locking mechanism provide extra pry resistance
4-pin cylinder for added pick resistance
Limited Lifetime Warranty
Related links
- Master Lock Padlock Laminated Steel Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Steel Padlock Keyed Alike 51mm Body
- Master Lock Padlock Laminated Steel Padlock 51mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
