ABUS Combination Aluminium, Steel Safety Padlock, 3mm Shackle, 20mm Body
- RS Stock No.:
- 704-0210
- Mfr. Part No.:
- 145/20 Brown
- Manufacturer:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-0210
- Mfr. Part No.:
- 145/20 Brown
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Combination | |
| Shackle Diameter | 3mm | |
| Shackle Length | 22mm | |
| Material | Aluminium, Steel | |
| Colour | Brown | |
| Body Width | 20mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination | ||
Shackle Diameter 3mm | ||
Shackle Length 22mm | ||
Material Aluminium, Steel | ||
Colour Brown | ||
Body Width 20mm | ||
Quantity Per Package 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Note
All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero
All self setting combination locks come set to zero
Related links
- ABUS 145/20 Combination Weatherproof Aluminium 3mm Shackle, 20mm Body
- ABUS 145/20 Combination Weatherproof Aluminium Safety Padlock 20mm Body
- ABUS Combination Weatherproof Brass 3mm Shackle, 20mm Body
- ABUS 145/20 Combination Weatherproof Aluminium Combination Padlock 22.5mm Body
- RS PRO Combination Brass Combination Padlock 20mm Body
- Master Lock Padlock Weatherproof Aluminium Padlock 3mm Shackle, 20mm Body
- ABUS Combination Weatherproof Aluminium 6mm Shackle, 40mm Body
- RS PRO Key Metal Padlock 3mm Shackle, 20mm Body
