ABUS Combination Padlock Aluminium, Steel Safety Padlock Weatherproof, 3 mm Shackle, 20mm Body
- RS Stock No.:
- 704-0222
- Mfr. Part No.:
- 145/20 Yellow
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 704-0222
- Mfr. Part No.:
- 145/20 Yellow
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium, Steel | |
| Colour | Yellow | |
| Width | 20mm | |
| Application | Case, To Lock Doors | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination Padlock | ||
Product Type Safety Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium, Steel | ||
Colour Yellow | ||
Width 20mm | ||
Application Case, To Lock Doors | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Note
All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero
All self setting combination locks come set to zero
Related links
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 20mm Body
- ABUS Combination Padlock Aluminium 5 mm Shackle, 3mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40mm Body
- ABUS Combination Padlock Aluminium 5 mm Shackle, 30mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 22.5mm Body
