ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof Keyed Alike, 6.5 mm Shackle, 43mm Body
- RS Stock No.:
- 704-0282
- Mfr. Part No.:
- T65AL/40 Blue KA6402
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 217 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 704-0282
- Mfr. Part No.:
- T65AL/40 Blue KA6402
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Keyed | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 22.5mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Aluminium | |
| Colour | Blue | |
| Width | 43mm | |
| Application | To Secure Valuables | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Keyed | ||
Product Type Safety Padlock | ||
Shackle Diameter 6.5mm | ||
Shackle Length 22.5mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Aluminium | ||
Colour Blue | ||
Width 43mm | ||
Application To Secure Valuables | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS Red Plastic Coated ALU Padlock KA 6406
The ABUS blue, all-weather combination safety padlock has a body width of 43mm, shackle length of 22.5mm and shackle diameter of 6.5mm. The body is made from precision extruded aluminium and shackle is made from hardened steel with Nano protect™ coating and has rust-free internal components. It has a paracentric keyway with keyed-alike lock-off for increased protection against manipulation. This double bolted lock comes with 2 keys. It is used to secure goods of medium value or at average risk of theft.
Features and Benefits
Automatic locking
Individual inscriptions possible for easy identification
Highly corrosion resistance
Precision pin cylinder
Related links
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body
- ABUS Key Steel 6.5 mm Shackle, 43mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 42.4mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 40mm Body
